Icotek 42249 KEL-E2 Cable Router Terminal Ø 17mm Polyamide Black 1pc

MPN
42249
Brand
icotek
EAN-13
2050001688804
Order Code
04-4553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.80
10+ £18.19
100+ £17.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Made by Icotek, the KEL-E2 Cable Router is a versatile grommet with a maximum terminal diameter of 17 mm. It is crafted from durable polyamide and is suitable for organising and protecting cables in electrical panels. This product is ideal for applications requiring secure cable entry and management in control cabinets.
Type Cable router
Colour Black
Compatible with (details) 2 grommets 21 x 21 mm
Diameter 17mm
Dimensions (L x W x H) 72.8 x 39.5 x 17 mm
Halogen-free No
Height 17mm
IP Rating IP54
Length 72.8mm
Material Polyamide
Misc Attribute KEL-E2
Panel Hole Diameter 17mm
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot