Icotek 42248 KEL 24/5 Cable Router Polyamide Black 1pc Effective Routing

MPN
42248
Brand
icotek
EAN-13
4251269317460
Order Code
04-4552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £29.88 £29.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Icotek, the KEL 24/5 cable router is made from durable polyamide in a black finish. This grommet is ideal for routing and securing cables efficiently in various installations. Common applications include organising cable entry points in electrical enclosures and machinery.
Type Cable router
Colour Black
Compatible with (details) 5 grommets 21 x 21 mm · For 24-pin connectors
Dimensions (L x W x H) 147 x 58 x 17 mm
Halogen-free No
Height 17mm
IP Rating IP54
Length 147mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL 24/5
Width 58mm

Reviews

Be the first to submit a review

Trustpilot