Icotek 42241 KEL 24/10 Cable Router Polyamide Black 1pc

MPN
42241
Brand
icotek
EAN-13
4251269317439
Order Code
04-4549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £35.66
10+ £33.73
100+ £33.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Icotek KEL 24/10 Cable Router is a polyamide, black grommet designed for efficient cable routing. It is ideal for managing cables in electrical enclosures and machine control panels. This single-piece component offers robust cable management solutions.
Type Cable router
Colour Black
Compatible with (details) 10 grommets 21 x 21 mm, for 24-pin connector
Dimensions (L x W x H) 147 x 58 x 17 mm
Halogen-free No
Height 17mm
IP Rating IP54
Length 147mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL 24/10
Width 58mm

Reviews

Be the first to submit a review

Trustpilot