icotek 42216 KEL Cable Router Polyamide Black 1pc for Cabling Systems

MPN
42216
Brand
icotek
EAN-13
2050001688767
Order Code
04-4548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £27.70
10+ £25.70
100+ £25.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Icotek manufactures the KEL 10/6 cable router in polyamide, offering a versatile solution for managing cables. This black grommet is designed to route and secure multiple cables efficiently. It is ideal for use in electrical installations where maintaining organised cable setups is essential.
Type Cable router
Colour Black
Compatible with (details) 6 grommets 21 x 21 mm, for 16-pin connector
Dimensions (L x W x H) 98.3 x 58 x 17 mm
Halogen-free No
Height 17mm
IP Rating IP54
Length 98.3mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL 10/6
Width 58mm

Reviews

Be the first to submit a review

Trustpilot