icotek 42164 KEL 16/4 Cable Router Polyamide Black 1pc

MPN
42164
Brand
icotek
EAN-13
4251269317361
Order Code
04-4542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £32.44
10+ £30.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Icotek KEL 16/4 is a cable router made from polyamide and comes in black, provided as a single piece. This grommet is designed to guide and protect cables efficiently, offering robust and reliable cable management. It is typically used in electrical installations where effective organisation and routing of multiple cables is essential.
Type Cable router
Colour Black
Compatible with (details) 4 grommets 21 x 21 mm · For 16-pin connectors
Dimensions (L x W x H) 120 x 58 x 17 mm
Halogen-free No
Height 17mm
IP Rating IP54
Length 120mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL 16/4
Width 58mm

Reviews

Be the first to submit a review

Trustpilot