icotek 42162 KEL Cable Entry Frame Polyamide Black 1pc

MPN
42162
Brand
icotek
EAN-13
4251269317354
Order Code
04-4541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £26.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Icotek KEL 16/2 cable router is a polyamide black grommet designed for efficient cable management. It features a robust construction suitable for routing cables neatly and securely. Typically used in industrial and commercial settings, it facilitates organised cable entry and exit.
Type Cable router
Colour Black
Compatible with (details) 2 grommets 41.50 x 42 mm, for 16-pin connector
Dimensions (L x W x H) 120 x 58 x 17 mm
Halogen-free No
Height 17mm
IP Rating IP54
Length 120mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL 16/2
Width 58mm

Reviews

Be the first to submit a review

Trustpilot