Icotek 42024.002 BPK 24-RF Dummy Cover Max 1.5mm Board Polyamide Black

MPN
42024.002
Brand
icotek
EAN-13
2050001693358
Order Code
12-1165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Icotek BPK 24 - RF A is a black polyamide dummy cover designed for use with grommets. It supports a maximum board thickness of 1.5 mm and serves as a blind plate for unused openings. This product is ideal for safeguarding electronic equipment by providing a neat and sealed finish.
Type Dummy cover
Colour Black
Dimensions (L x W) 150 mm x 55 mm
Halogen-free No
Length 150mm
Material Polyamide
Misc Attribute BPK 24 - RF A
Panel Thickness 1.5mm
Width 55mm

Reviews

Be the first to submit a review

Trustpilot