Icotek 42016.002 BPK 16-RF Dummy Cover Black Polyamide Max 1.5mm 1 piece

MPN
42016.002
Brand
icotek
EAN-13
2050001693341
Order Code
12-1164
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Manufactured by Icotek, the BPK 16 - RF A is a black dummy cover made of polyamide designed for grommet usage. It supports board thickness up to 1.5 mm and is ideal for sealing unused openings. This versatile component is commonly used in electrical and cable management applications.
Type Dummy cover
Colour Black
Dimensions (L x W) 120 mm x 55 mm
Halogen-free No
Length 120mm
Material Polyamide
Misc Attribute BPK 16 - RF A
Panel Thickness 1.5mm
Width 55mm

Reviews

Be the first to submit a review

Trustpilot