Icotek 41480 KTMB-K Cable Grommet Dia18mm Elastomer Grey Not Split

MPN
41480
Brand
icotek
EAN-13
2050001691903
Order Code
12-1159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Icotek KTMB-K Cable Grommet is designed by Icotek and can accommodate cables with a maximum diameter of 18 mm. Made from durable elastomer and coloured grey, this grommet is ideal for organising and sealing cable entries. It is typically used in control panels and electrical enclosures for effective cable management and protection.
Type Cable grommet
Colour Grey
Clamp Diameter 13mm
Diameter 18mm
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KTMB-K
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot