Icotek 41432 KTMB-A Cable Grommet Dia 6.5mm Elastomer Grey 1 piece

MPN
41432
Brand
icotek
EAN-13
2050001691811
Order Code
12-1155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Icotek KTMB-A Cable grommet is an elastomer fitting designed for cable entry, with a maximum terminal diameter of 6.5 mm. This grey grommet is typically used to provide a secure and clean cable entry point in panels or enclosures. It is ideal for ensuring dust and moisture resistance in various industrial applications.
Type Cable grommet
Colour Grey
Clamp Diameter 2.5mm
Diameter 6.5mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KTMB-A
Width 21mm

Reviews

Be the first to submit a review

Trustpilot