Icotek 41253 ATG Adapter Insert Elastomer Grey 1 piece(s)

MPN
41253
Brand
icotek
EAN-13
2050001691606
Order Code
12-1154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Made by Icotek, the ATG Cable Grommet Adapter is an elastomer grey component designed for flexible cable management. Its main features include excellent adaptability and insertion capabilities. This product is typically used in industrial and telecommunications applications to ensure efficient sealing and protection of cables.
Type Cable grommet
Colour Grey
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ATG
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot