Icotek 41251 BTK Cable Grommet Filler Elastomer Grey 1 Piece

MPN
41251
Brand
icotek
EAN-13
2050001691590
Order Code
12-1153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 835 in stock

Icotek manufactures the BTK cable grommet filler, crafted from durable elastomer in a grey finish. This component effectively seals cable entry points, preventing dust and debris ingress. Ideal for use in electrical enclosures and machinery panels, it ensures a clean and organised setup.
Type Cable grommet
Colour Grey
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute BTK
Width 21mm

Reviews

Be the first to submit a review

Trustpilot