Icotek 41234 KT 34 Elastomer Cable Grommet Dia 34mm Slotted Grey

MPN
41234
Brand
icotek
EAN-13
2050001691804
Order Code
12-1152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Icotek KT 34 cable grommet allows for organised and secure cable entry with a maximum diameter of 34 mm. Made from durable grey elastomer, it provides a reliable seal and is ideal for applications requiring flexible cable management. Suitable for various industries, it facilitates easy installation and maintenance of wiring systems.
Type Cable grommet
Colour Grey
Clamp Diameter 33mm
Diameter 34mm
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 34
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot