Icotek 41230 KT 30 Cable Grommet Elastomer Grey Dia32mm Slot 1 piece

MPN
41230
Brand
icotek
EAN-13
2050001691774
Order Code
12-1150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Icotek's KT 30 cable grommet is a slotted elastomer insert designed to accommodate terminal diameters up to 32 mm. It is grey in colour and provides a secure and organised way to manage cables in electrical enclosures. Commonly used in network cabinets and control panels, it helps maintain a tidy and protected setup.
Type Cable grommet
Colour Grey
Clamp Diameter 30mm
Diameter 32mm
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 30
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot