Icotek 41227 KT 27 Cable Grommet Slotted Dia28mm Elastomer Grey 1 piece

MPN
41227
Brand
icotek
EAN-13
2050001691736
Order Code
12-1147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Icotek KT 27 Cable Grommet, made of grey elastomer, accommodates cables up to a maximum diameter of 28 mm. It features a slotted design for easy installation in control and terminal boxes. This grommet is ideal for managing cable entry in various commercial and industrial applications.
Type Cable grommet
Colour Grey
Clamp Diameter 27mm
Diameter 28mm
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 27
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot