Icotek 41226 KT 26 Cable Grommet Slotted Dia 27mm Elastomer Grey

MPN
41226
Brand
icotek
EAN-13
2050001691729
Order Code
12-1146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Icotek KT 26 cable grommet, made from elastomer and coloured grey, supports a maximum terminal diameter of 27 mm. This slotted grommet is ideal for cable management in electrical installations, ensuring secure and organised cable entry. Suitable for industrial and commercial settings, it enhances installation efficiency.
Type Cable grommet
Colour Grey
Clamp Diameter 26mm
Diameter 27mm
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 26
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot