Icotek 41224 KT 24 Cable Grommet Slotted Terminal Dia 25mm Elastomer Grey

MPN
41224
Brand
icotek
EAN-13
2050001691705
Order Code
12-1144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockBack-order availability date - 09/11/2026

The Icotek KT 24 cable grommet features a slotted design, accommodating cables up to 25 mm in diameter. Made from durable elastomer and coloured grey, it provides efficient sealing and strain relief for cable entries. Ideal for use in electrical cabinets and machinery, this component ensures secure cable management in various applications.
Type Cable grommet
Colour Grey
Clamp Diameter 24mm
Diameter 25mm
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 24
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot