Icotek 41223 KT 23 Cable Grommet Slotted Elastomer Grey Dia24mm 1 piece

MPN
41223
Brand
icotek
EAN-13
2050001691699
Order Code
12-1143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Icotek manufactures the KT 23 slotted cable grommet, designed to accommodate cables with a maximum terminal diameter of 24 mm. Made from grey elastomer, it is an ideal choice for managing and organising cables in various electronic or industrial environments. The grommet is typically used in applications where secure and efficient cable routing is essential.
Type Cable grommet
Colour Grey
Clamp Diameter 23mm
Diameter 24mm
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 23
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot