Icotek 41221 KT 21 Cable Grommet Slotted Dia22mm Elastomer Grey

MPN
41221
Brand
icotek
EAN-13
2050001691675
Order Code
12-1141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Icotek manufactures the KT 21 cable grommet in grey elastomer, designed for terminal sizes up to 22 mm. The slotted grommet effectively manages and protects cables in various installations. It is ideal for use in electrical panels and machinery where secure cable entry is required.
Type Cable grommet
Colour Grey
Clamp Diameter 21mm
Diameter 22mm
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 21
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot