Icotek 41219 KT 19 Cable Grommet Slotted Dia20mm Elastomer Grey 1 piece

MPN
41219
Brand
icotek
EAN-13
2050001691651
Order Code
12-1139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Icotek's KT 19 Cable grommet is made of elastomer and features a slotted design, accommodating cables with a terminal diameter up to 20 mm. The grey grommet, catalogue number 41219, is ideal for ensuring secure and tidy cable management. It is suitable for applications requiring efficient cable organisation and protection in electrical enclosures.
Type Cable grommet
Colour Grey
Clamp Diameter 19mm
Diameter 20mm
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 19
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot