Icotek 41218 KT 18 Cable Grommet Slotted Elastomer Grey Dia19mm 1 piece

MPN
41218
Brand
icotek
EAN-13
2050001691644
Order Code
12-1138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Manufactured by Icotek, the KT 18 cable grommet is an elastomer slotted terminal with a maximum diameter of 19 mm, available in grey. It is designed for securely organising and sealing cables, providing effective strain relief. Typically used in machinery and switchboard construction, this component is essential for efficient cable management.
Type Cable grommet
Colour Grey
Clamp Diameter 18mm
Diameter 19mm
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 18
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot