Icotek 41216 KT 16 Cable Grommet Slotted Dia17mm Elastomer Grey

MPN
41216
Brand
icotek
EAN-13
2050001691620
Order Code
12-1136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.45
10+ £2.25
100+ £2.10
500+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Icotek KT 16 cable grommet is a slotted elastomer insert in grey, accommodating cables with a maximum diameter of 17 mm. It is designed to securely anchor and guide cables through panels and enclosures while sealing out dust and moisture. Ideal for use in electrical cabinets and machinery, this grommet ensures efficient cable management and protection.
Type Cable grommet
Colour Grey
Clamp Diameter 16mm
Diameter 17mm
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 16
Panel Hole Diameter 17mm
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot