Icotek 41215 KT 15 Cable Grommet Slotted Dia16mm Elastomer Grey

MPN
41215
Brand
icotek
EAN-13
2050001689412
Order Code
12-1135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

The Icotek KT 15 cable grommet is slotted and accommodates cables up to a maximum diameter of 16 mm. Made of durable grey elastomer, it is designed for secure sealing and strain relief in cable management systems. This product by Icotek is typically used in control panels to ensure organised and protected cable entry.
Type Cable grommet
Colour Grey
Clamp Diameter 15mm
Diameter 16mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 15
Width 21mm

Reviews

Be the first to submit a review

Trustpilot