Icotek 41213 KT 13 Cable Grommet Slotted Elastomer Grey Dia14mm 1 piece

MPN
41213
Brand
icotek
EAN-13
2050001689399
Order Code
12-1133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The Icotek KT 13 cable grommet, model number 41213, is a slotted elastomer component designed for cable management with a maximum terminal diameter of 14 mm. This grey grommet is ideal for applications that require secure and organised cable routing through panels or enclosures. Typical uses include installation in control panels, machinery, and equipment where protecting and stabilising cables is essential.
Type Cable grommet
Colour Grey
Clamp Diameter 13mm
Diameter 14mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 13
Width 21mm

Reviews

Be the first to submit a review

Trustpilot