Icotek 41208 KT 8 Cable Grommet Dia9mm Elastomer Grey 1 piece

MPN
41208
Brand
icotek
EAN-13
2050001689344
Order Code
12-1128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 379 in stock

The Icotek KT 8 cable grommet is made of elastomer and fits terminals with a maximum diameter of 9 mm, offering durable protection and organisation for cables. Its slotted design facilitates easy installation and maintenance in applications requiring secure cable management. Ideal for use in control panels and machinery, this grey grommet ensures a neat and professional finish.
Type Cable grommet
Colour Grey
Clamp Diameter 8mm
Diameter 9mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 8
Width 21mm

Reviews

Be the first to submit a review

Trustpilot