Icotek 41206 KT 6 Slotted Cable Grommet Dia7mm Elastomer Grey 1 piece

MPN
41206
Brand
icotek
EAN-13
2050001689320
Order Code
12-1126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 419 in stock

The Icotek KT 6 is a slotted cable grommet designed for cables with a maximum terminal diameter of 7 mm. Made from elastomer and coloured grey, this grommet provides effective strain relief and sealing. Typically used in electrical enclosures, it helps organise and protect cables.
Type Cable grommet
Colour Grey
Clamp Diameter 6mm
Diameter 7mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 6
Width 21mm

Reviews

Be the first to submit a review

Trustpilot