Icotek 41202 KT 2/7 Cable Grommet Slotted Max Dia 7mm Grey Elastomer

MPN
41202
Brand
icotek
EAN-13
2050001689498
Order Code
12-1122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Icotek manufactures the KT 2/7 Cable grommet, designed for cables with a maximum diameter of 7 mm. Made from durable elastomer in grey, it features a slotted design for easy cable management and installation. The grommet is typically used in industrial and electronic applications to provide organised and secure cable entry.
Type Cable grommet
Colour Grey
Clamp Diameter 2mm
Diameter 7mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 2/7
Width 21mm

Reviews

Be the first to submit a review

Trustpilot