Icotek 41201 KT 2/6 Cable Grommet Slotted Elastomer Dia max 6mm Grey 1 piece

MPN
41201
Brand
icotek
EAN-13
2050001689481
Order Code
12-1121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 256 in stock

Icotek's KT 2/6 cable grommet slots are designed for managing cables with a maximum diameter of 6 mm. Made from durable elastomer, this grey grommet is ideal for protecting cables in various electrical installations. It is commonly used in industrial settings to ensure orderly and safe cable organisation.
Type Cable grommet
Colour Grey
Clamp Diameter 2mm
Diameter 6mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 2/6
Width 21mm

Reviews

Be the first to submit a review

Trustpilot