Icotek 39932 KT Series Cable Grommet Slotted Dia6mm Elastomer Grey

MPN
39932
Brand
icotek
EAN-13
2050001691552
Order Code
12-1115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Icotek KT 4/6 Cable grommet is crafted from elastomer and is designed to accommodate cables with a maximum diameter of 6 mm. This grey, slotted grommet helps ensure proper cable management and strain relief in electrical enclosures. It is typically used in industrial and automation applications for organised cable routing.
Type Cable grommet
Colour Grey
Clamp Diameter 4mm
Diameter 6mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 4/6
Width 21mm

Reviews

Be the first to submit a review

Trustpilot