Icotek 39914 KT 4/3 Cable Grommet Slotted Terminal Dia 3mm Grey Elastomer

MPN
39914
Brand
icotek
EAN-13
2050001691521
Order Code
12-1113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Icotek KT 4/3 cable grommet is an elastomer component designed for managing cables with a maximum terminal diameter of 3 mm. Its slotted design facilitates easy installation and maintenance in cable management systems. This grey grommet is typically used in applications requiring organised and secure cable routing in electrical enclosures or panels.
Type Cable grommet
Colour Grey
Clamp Diameter 4mm
Diameter 3mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 4/3
Width 21mm

Reviews

Be the first to submit a review

Trustpilot