Icotek 39902 KT-ASI Cable Grommet Slotted Elastomer Grey 1 piece

MPN
39902
Brand
icotek
EAN-13
2050001691569
Order Code
12-1109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £1.87
10+ £1.73
100+ £1.62
500+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Icotek cable grommet KT-ASI is made of elastomer in grey, designed for precise cable management solutions. This slotted grommet ensures secure placement and protection of cables in various installations. Typical applications include machinery, panel building, and automation systems.
Type Cable grommet
Colour Grey
Compatible with (details) 1 x ASI cable
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT-ASI
Width 21mm

Reviews

Be the first to submit a review

Trustpilot