Icotek 39901 KTS 16 Cable Grommet Slotted Dia16mm Elastomer Grey

MPN
39901
Brand
icotek
EAN-13
2050001689429
Order Code
12-1108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.48
10+ £1.36
100+ £1.25
500+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Icotek manufactures the KTs 16 cable grommet, featuring a slotted design for terminals with a maximum diameter of 16 mm. Made from durable elastomer, this grey grommet ensures reliable cable management and strain relief. It is typically used in electrical enclosures and panels to organise and protect cables.
Type Cable grommet
Colour Grey
Diameter 16mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KTs 16
Width 21mm

Reviews

Be the first to submit a review

Trustpilot