Icotek 37510.3 STFZ/SKL 6-8 Screen Holder Mounting Foot 8mm Spring Steel

MPN
37510.3
Brand
icotek
EAN-13
2050001693334
Order Code
12-1106
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The Icotek STFZ/SKL 6-8 screen holder with mounting foot, terminal diameter up to 8 mm, is made of spring steel. This component, identified with product code 02050001693334, comes as a single unit and is ideal for secure cable management and screening applications. It is commonly used in electrical and electronic systems to organise cables efficiently.
Type Screen holder
Clamp Diameter 6mm
Diameter 8mm
Halogen-free No
Material Spring steel
Misc Attribute STFZ/SKL 6-8

Trustpilot