Icotek 36930 LFZ/SKL 12-16 Screen Holder Max Dia 16mm Spring Steel

MPN
36930
Brand
icotek
EAN-13
2050001693242
Order Code
12-1104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Icotek's LFZ/SKL 12-16 screen holder is a spring steel clamp designed for holding cables securely, with a maximum terminal diameter of 16 mm. This product is ideal for managing electrical cables and providing a stable grounding solution in various industrial applications. It is offered as a single piece grommet, providing reliable and efficient cable organisation.
Type Screen holder
Clamp Diameter 12mm
Diameter 16mm
Halogen-free No
Material Spring steel
Misc Attribute LFZ/SKL 12-16

Reviews

Be the first to submit a review

Trustpilot