Icotek 36910 LFZ/SKL 15-3 Screen Holder Spring Steel Max Dia 3mm

MPN
36910
Brand
icotek
EAN-13
2050001693204
Order Code
12-1100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £7.35 £6.25
10+ £5.74
100+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Icotek LFZ/SKL 1,5-3 is a screen holder designed for shielding applications with a maximum terminal diameter of 3 mm. Made from spring steel, this robust grommet is ideal for securing cables in electronic or industrial setups. Typically used in environments where cable management and electromagnetic interference reduction are crucial.
Type Screen holder
Clamp Diameter 1.5mm
Diameter 3mm
Halogen-free No
Material Spring steel
Misc Attribute LFZ/SKL 1,5-3

Reviews

Be the first to submit a review

Trustpilot