Icotek 36855 SFZ/SKL Screen Holder Dia6mm Spring Steel 1 piece

MPN
36855
Brand
icotek
EAN-13
2050001693136
Order Code
12-1096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

Icotek manufactures the SFZ/SKL 3-6 screen holder, designed for terminal diameters up to 6 mm. Made from durable spring steel, it is ideal for managing and securing cables in electrical installations. Commonly used in industrial settings, it helps maintain cable organisation and reduces interference.
Type Screen holder
Clamp Diameter 3mm
Compatible with (details) DIN rail TS35
Diameter 6mm
Halogen-free No
Material Spring steel
Misc Attribute SFZ/SKL 3-6

Reviews

Be the first to submit a review

Trustpilot