Icotek 36850 SFZ/SKL 15-3 Shield Clamp Max. Dia3mm Spring Steel

MPN
36850
Brand
icotek
EAN-13
2050001693129
Order Code
12-1095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Icotek's screen holder SFZ/SKL 1,5-3 is designed with spring steel and accommodates a terminal diameter of up to 3 mm. This single-piece grommet is ideal for efficient cable shielding in electrical installations. Its robust construction ensures reliable performance in demanding environments.
Type Screen holder
Clamp Diameter 1.5mm
Compatible with (details) DIN rail TS35
Diameter 3mm
Halogen-free No
Material Spring steel
Misc Attribute SFZ/SKL 1,5-3

Reviews

Be the first to submit a review

Trustpilot