Icotek 36820 SFS/SKL 6-8 Screen Holder Max Dia 8mm Spring Steel 1 piece

MPN
36820
Brand
icotek
EAN-13
2050001693198
Order Code
12-1094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 188 in stock

Icotek's SFS/SKL 6-8 Screen Holder is crafted from spring steel and is designed to accommodate terminal diameters up to 8 mm. This robust grommet is typically employed for securely holding screened cables in place within electrical assemblies. Its applications are relevant in environments where effective cable management and electrical safety are priorities.
Type Screen holder
Clamp Diameter 6mm
Compatible with (details) DIN rail TS35
Diameter 8mm
Halogen-free No
Material Spring steel
Misc Attribute SFS/SKL 6-8

Reviews

Be the first to submit a review

Trustpilot