Icotek 36815 Icotek SFS/SKL 3-6 Screen Holder Spring Steel Dia6mm

MPN
36815
Brand
icotek
EAN-13
2050001693181
Order Code
12-1093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 369 in stock

The Icotek SFS/SKL 3-6 screen holder is designed for cable shielding with a maximum terminal diameter of 6 mm, made from durable spring steel. This grommet is typically used in electrical installations to secure shield clamps and prevent electromagnetic interference. It features easy installation and a reliable hold for cable management tasks.
Type Screen holder
Clamp Diameter 3mm
Compatible with (details) DIN rail TS35
Diameter 6mm
Halogen-free No
Material Spring steel
Misc Attribute SFS/SKL 3-6

Reviews

Be the first to submit a review

Trustpilot