Icotek 36787.3 PFSZ/SKL Screen Holder Max Dia 8mm Spring Steel

MPN
36787.3
Brand
icotek
EAN-13
2050001693273
Order Code
12-1090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Icotek PFSZ/SKL 6-8 is a screen holder with a maximum terminal diameter of 8 mm, made from durable spring steel and available as a single piece. Manufactured by Icotek, it is designed for secure cable management and shielding in electrical and electronic installations. Typical applications include use in control cabinets and machinery to maintain effective electromagnetic interference protection.
Type Screen holder
Clamp Diameter 6mm
Compatible with (details) Bus bar 10 x 3 mm
Diameter 8mm
Halogen-free No
Material Spring steel
Misc Attribute PFSZ/SKL 6-8

Reviews

Be the first to submit a review

Trustpilot