Icotek 32262 KZL 80 Strain Relief Strip Polyamide Black TS35

MPN
32262
Brand
icotek
EAN-13
2050001692993
Order Code
12-1087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.97
10+ £4.24
100+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 250 in stock

Icotek's KZL 80 strain relief strip is made from durable polyamide and comes in black. It is designed for cable management on TS35 rails, providing secure strain relief in various applications. Typically used in industrial settings, the grommet effectively organises and protects cables.
Type Strain relief strip
Colour Black
Compatible with (details) DIN rail TS35
Halogen-free No
Length 79.5mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KZL 80

Reviews

Be the first to submit a review

Trustpilot