Icotek 32234 ZL 140 Strain Relief Strip Black Polyamide 1 piece

MPN
32234
Brand
icotek
EAN-13
2050001693105
Order Code
12-1085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 301 in stock

The Icotek ZL 140 Strain Relief Strip is constructed from durable polyamide and comes in black. It serves as a grommet for strain relief, ideal for securing cables and wires in various electrical applications. This product is available in a single piece and is part of the ZL 140 - Strain Relief Plates series.
Type Strain relief strip
Colour Black
Compatible with (details) Screw mounting
Halogen-free No
Length 139.5mm
Material Polyamide
Misc Attribute 1 9 teeth
Misc Attribute 2 ZL 140

Reviews

Be the first to submit a review

Trustpilot