Icotek 32226 ZL 70 Strain Relief Strip Polyamide Black 1 piece

MPN
32226
Brand
icotek
EAN-13
2050001693068
Order Code
12-1081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

The Icotek ZL 70 strain relief strip is made from polyamide and comes in black, with one piece per package. It provides effective strain relief for cables and is ideal for managing and organising multiple cables in control panels or cabinets. This grommet-style solution ensures secure and tidy cable management in industrial and electrical applications.
Type Strain relief strip
Colour Black
Compatible with (details) Screw mounting
Halogen-free No
Length 69.1mm
Material Polyamide
Misc Attribute 1 5 teeth
Misc Attribute 2 ZL 70

Reviews

Be the first to submit a review

Trustpilot