Icotek 32222 ZL 39 Strain Relief Strip Polyamide Black 1 piece

MPN
32222
Brand
icotek
EAN-13
2050001693044
Order Code
12-1079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

Made by Icotek, the ZL 39 strain relief strip is crafted from durable polyamide and comes in black. This grommet features strain relief plates, ideal for securely managing and organising cables. Typical applications include providing cable management solutions in various industrial and technical settings.
Type Strain relief strip
Colour Black
Compatible with (details) Screw mounting
Halogen-free No
Length 38.5mm
Material Polyamide
Misc Attribute 1 3 teeth
Misc Attribute 2 ZL 39

Reviews

Be the first to submit a review

Trustpilot