Icotek 31426.900 CONFIX HF Flange Angle Grey Easy-Install Hinged Cover

MPN
31426.900
Brand
icotek
EAN-13
4251269317347
Order Code
04-4540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £31.18
10+ £28.91
100+ £28.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Icotek 31426.900 cable grommet is an angled grey fitting designed to secure and protect cables. It features robust construction for use in bulkhead applications and ensures efficient cable management. This product is ideal for use in industrial and commercial environments where cable organisation is essential.
Type Cable grommet
Colour Grey
Diameter 50mm
Dimensions (L x W x H) 111.5 x 100.5 x 73.5 mm
Halogen-free No
Height 73.5mm
IP Rating IP54
Length 111.5mm
Material Plastic
Mounting hole 50mm
Width 100.5mm

Reviews

Be the first to submit a review

Trustpilot