Icotek 31422.900 CONFIX HF B36 Cable Grommet Angled Black Hinged Cover

MPN
31422.900
Brand
icotek
EAN-13
4064161265520
Order Code
04-4537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.38
10+ £24.46
100+ £23.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Icotek manufactures the Cable grommet, part number 31422.900, which is an angled, black fitting designed for efficient cable management. It features bulkhead fittings and provides reliable protection and organisation of cables. This product is typically used in electrical enclosures and control panels.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 97 x 92 x 56.8 mm
Halogen-free No
Height 56.8mm
IP Rating IP54
Length 97mm
Material Plastic
Mounting hole 37mm
Width 92mm

Reviews

Be the first to submit a review

Trustpilot