Icotek 31414.900 CONFIX HF Cable Grommet Angled Grey 1pc Assembly Easy

Icotek 31414.900 CONFIX HF Cable Grommet Angled Grey 1pc Assembly Easy

MPN
31414.900
Brand
icotek
EAN-13
2050002261051
Order Code
04-4532
Country of Origin
Germany
View Full Product Range (12)

Discontinued


Icotek's cable grommet, model 31414.900, is an angled grey component designed for effective cable management. It features durable construction suitable for routing and securing cables through bulkheads, particularly in industrial settings. Typical applications include maintaining organised wiring in control panels and machinery setups.
Type Cable grommet
Colour Grey
Dimensions (L x W x H) 49 x 45 x 32.5 mm
Halogen-free No
Height 32.5mm
IP Rating IP54
Length 49mm
Material Plastic
Mounting hole 17mm
Width 45mm

Trustpilot