Icotek 31413.900 CONFIX HF Cable Grommet Angled Black Easy-Install

MPN
31413.900
Brand
icotek
EAN-13
2050002261044
Order Code
04-4531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.24
10+ £8.36
100+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Icotek's 31413.900 is a black, angled cable grommet designed for efficient cable management. The main features include its durable construction, making it suitable for various industrial applications. It can be used effectively in bulkhead fittings like Confix FWS B16 BK to organise and protect cables.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 49 x 45 x 32.5 mm
Halogen-free No
Height 32.5mm
IP Rating IP54
Length 49mm
Material Plastic
Mounting hole 17mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot