Icotek 31410.900 Cable Grommet Angled Black Hinged Easy Installation

MPN
31410.900
Brand
icotek
EAN-13
2050002261020
Order Code
04-4529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.24
10+ £8.36
100+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

The Icotek 31410.900 is a black cable grommet ideal for routing cables through angled sections. It features bulkhead fittings in the Confix FWS B11 BK series for secure installation. Commonly used in industrial applications, it ensures cables are organised and protected.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 49 x 45 x 32.5 mm
Halogen-free No
Height 32.5mm
IP Rating IP54
Length 49mm
Material Plastic
Mounting hole 13mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot