icotek 31390.900 Cable Grommet Angled Grey Easy Install Flange Angle

MPN
31390.900
Brand
icotek
EAN-13
4251269317187
Order Code
04-4526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £22.83 £19.41
10+ £17.80
100+ £17.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Icotek's Cable Grommet 31390.900 is an angled, grey fitting designed for secure cable entry. It features a durable construction and is suitable for bulkhead fittings, specifically the CONFIX FWS A32 GR M32. This product is typically used in electrical installations to ensure organised and protected cable management.
Type Cable grommet
Colour Grey
Diameter 32mm
Dimensions (L x W x H) 85.5 x 76 x 51.8 mm
Halogen-free No
Height 51.8mm
IP Rating IP54
Length 85.5mm
Material Plastic
Mounting hole M32
Width 76mm

Reviews

Be the first to submit a review

Trustpilot